391-045-521-103

Heilind Number:EDA391-045-521-103
Manufacturer:EDAC
Manufacturer Number:391-045-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a single row with 45 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your PCB assembly with this essential component, a perfect choice for demanding applications in the electronics industry.