391-045-521-104

Heilind Number:EDA391-045-521-104
Manufacturer:EDAC
Manufacturer Number:391-045-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-521-104

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 45 positions, it ensures efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Its straight mount orientation simplifies installation, making it a must-have in your toolkit for seamless board-to-board connections.