391-045-521-107

Heilind Number:EDA391-045-521-107
Manufacturer:EDAC
Manufacturer Number:391-045-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-521-107

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 45 positions, it offers optimal space efficiency for your board-to-board connections. The contact material is crafted from high-quality Copper Alloy, guaranteeing stable and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups. Trust in its 3 A amperage and straight mount orientation for a secure and efficient connection every time. Elevate your connectivity game with this premium Card Edge Connector.