391-045-521-108

Heilind Number:EDA391-045-521-108
Manufacturer:EDAC
Manufacturer Number:391-045-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-521-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 45 positions, it offers seamless integration onto any PCB. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inches and row spacing of .14 inches allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Upgrade your system with this high-quality connector, perfect for various applications in the electronics industry.