391-045-522-101

Heilind Number:EDA391-045-522-101
Manufacturer:EDAC
Manufacturer Number:391-045-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-522-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. Featuring a single row configuration with 45 positions and a .1-inch pitch, it offers seamless integration onto your board. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our high-quality connector to elevate your PCB connectivity experience.