391-045-522-102

Heilind Number:EDA391-045-522-102
Manufacturer:EDAC
Manufacturer Number:391-045-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-522-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing ensure both reliability and aesthetics. Featuring a single row layout with 45 copper alloy contact positions, it offers seamless integration for your electronic components. With a low pitch of .1 inches and row spacing of .14 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.