391-045-522-103

Heilind Number:EDA391-045-522-103
Manufacturer:EDAC
Manufacturer Number:391-045-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-522-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 45 positions, it offers seamless integration for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Engineered with a pitch of .1 inch and row spacing of .14 inch, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronics with this essential component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.