391-045-524-101

Heilind Number:EDA391-045-524-101
Manufacturer:EDAC
Manufacturer Number:391-045-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and efficient connections. Featuring a single row design with 45 positions, it offers ample room for your connectivity needs. The straight mount orientation and compact .14-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component for your board-to-board connections, meeting the highest standards in performance and durability.