391-045-524-102

Heilind Number:EDA391-045-524-102
Manufacturer:EDAC
Manufacturer Number:391-045-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-524-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, boasting a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester. Its 45 copper alloy positions offer reliable power transmission at an amperage of 3 A, while the straight mount orientation ensures easy installation onto PCBs. With a precise pitch of .1 in and row spacing of .14 in, this connector guarantees seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications, including industrial and consumer electronics. Trust in its high-quality construction to deliver outstanding performance and durability.