391-045-524-103

Heilind Number:EDA391-045-524-103
Manufacturer:EDAC
Manufacturer Number:391-045-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-524-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 45 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating at a reliable amperage of 3 A and a pitch of .1 in, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install and space-efficient. With a row spacing of .14 in and an operating temperature range of -40 - 105 °C, it is highly versatile and resilient. Elevate your PCB connections with this essential component.