391-045-524-108

Heilind Number:EDA391-045-524-108
Manufacturer:EDAC
Manufacturer Number:391-045-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-045-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-045-524-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features 45 positions for seamless board-to-board connections. With a low operating temperature of -40°C and a high amperage of 3A, this connector ensures reliable functionality even in harsh environments. The copper alloy contacts and tight pitch of .1 inch guarantee secure and efficient data transfer. Its straight mount orientation and single row layout make it easy to integrate into your PCB setup. Perfect for various applications, this connector is a must-have for any electronics enthusiast. Elevate your projects with this essential component.