391-046-520-101

Heilind Number:EDA391-046-520-101
Manufacturer:EDAC
Manufacturer Number:391-046-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-520-101

Detailed Description

Enhance your circuit connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 46 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, its contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it guarantees smooth operation even in extreme environments, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component.