391-046-520-108

Heilind Number:EDA391-046-520-108
Manufacturer:EDAC
Manufacturer Number:391-046-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-520-108

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with 46 positions, ensuring optimal data transfer for your PCB connections. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, guaranteeing longevity and reliability. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Elevate your setup and experience enhanced performance with our Card Edge Connector.