391-046-520-203

Heilind Number:EDA391-046-520-203
Manufacturer:EDAC
Manufacturer Number:391-046-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-520-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers optimal signal integrity and power delivery. Featuring 46 positions and a straight mount orientation, it enables efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to streamline your electronic projects with ease.