391-046-520-204

Heilind Number:EDA391-046-520-204
Manufacturer:EDAC
Manufacturer Number:391-046-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-520-204

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a high amperage rating of 3A, it supports efficient power transfer. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it offers precise and secure connections. With a total of 46 positions, it accommodates multiple signals effortlessly. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Trust in this connector for seamless and robust board-to-board connectivity.