391-046-521-101

Heilind Number:EDA391-046-521-101
Manufacturer:EDAC
Manufacturer Number:391-046-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 46 positions in a single row, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. The copper alloy contact material and a 3A amperage rating provide optimal conductivity and power delivery. Whether for industrial or commercial use, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Upgrade your setup with this essential component.