391-046-521-104

Heilind Number:EDA391-046-521-104
Manufacturer:EDAC
Manufacturer Number:391-046-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 46 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. At a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment. Its straight mount orientation further simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. A must-have for electronic assembly projects, it belongs to our extensive range of high-quality PCB connectors.