391-046-521-107

Heilind Number:EDA391-046-521-107
Manufacturer:EDAC
Manufacturer Number:391-046-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it features 46 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both reliability and safety. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity in any application. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics assembly with this essential component.