391-046-521-108

Heilind Number:EDA391-046-521-108
Manufacturer:EDAC
Manufacturer Number:391-046-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-521-108

Detailed Description

Enhance connectivity in your electronic systems with this black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 46 positions, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable performance. With a low pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment during installation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both strength and heat resistance, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Its straight mount orientation further simplifies assembly, making it a versatile choice for various electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.