391-046-521-201

Heilind Number:EDA391-046-521-201
Manufacturer:EDAC
Manufacturer Number:391-046-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-521-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its 2-row layout with 46 positions offers ample connectivity options, perfect for various applications. The .1-inch pitch and .14-inch row spacing provide precise and stable connection, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environments. Elevate your PCB assembly with this essential component.