391-046-521-202

Heilind Number:EDA391-046-521-202
Manufacturer:EDAC
Manufacturer Number:391-046-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-521-202

Detailed Description

Enhance connectivity in your electronic devices with this advanced Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Featuring two rows and 46 positions, this connector offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. Whether you're working on industrial equipment or consumer electronics, this straight-mount connector is a versatile and essential component. Upgrade your PCB setup with this high-quality connector and experience enhanced functionality and performance.