391-046-521-204

Heilind Number:EDA391-046-521-204
Manufacturer:EDAC
Manufacturer Number:391-046-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 46 copper alloy contacts, each spaced precisely at .1 inch pitch and .14 inch row spacing, you can achieve seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile Card Edge Connector.