391-046-522-101

Heilind Number:EDA391-046-522-101
Manufacturer:EDAC
Manufacturer Number:391-046-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and durable, with a housing made of UL 94V-0 Thermoplastic Polyester. It boasts a single row of 46 positions, each crafted with precision from Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing ensure seamless integration into your circuit board setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its reliable performance guarantees long-term functionality. Upgrade your connectivity solutions with this essential component.