391-046-522-102

Heilind Number:EDA391-046-522-102
Manufacturer:EDAC
Manufacturer Number:391-046-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-102

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 46 positions, it offers ample room for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Trust in this connector for seamless board-to-board connectivity in your projects.