391-046-522-104

Heilind Number:EDA391-046-522-104
Manufacturer:EDAC
Manufacturer Number:391-046-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-104

Detailed Description

Enhance connectivity with this advanced Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and a total of 46 positions, this connector offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of environments. Its .1-inch pitch and .14-inch row spacing allow for precise and efficient board-to-board connections. Perfect for use in various electronic applications, this connector is a must-have for any PCB assembly project.