391-046-522-108

Heilind Number:EDA391-046-522-108
Manufacturer:EDAC
Manufacturer Number:391-046-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-108

Detailed Description

Enhance the connectivity of your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 46 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component for your PCB setup.