391-046-522-201

Heilind Number:EDA391-046-522-201
Manufacturer:EDAC
Manufacturer Number:391-046-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-201

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With 46 positions spread over 2 rows, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal signal transmission, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments with its 3A amperage rating. Whether you're a DIY enthusiast or a professional, this essential component belongs in your toolkit. Upgrade your setup today with this essential Board To Board PCB Connector.