391-046-522-203

Heilind Number:EDA391-046-522-203
Manufacturer:EDAC
Manufacturer Number:391-046-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-203

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts, it offers a total of 46 positions with a pitch of .1 inches, perfect for high-density connections. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in our high-quality connector to meet your connectivity needs with precision and reliability.