391-046-522-207

Heilind Number:EDA391-046-522-207
Manufacturer:EDAC
Manufacturer Number:391-046-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 3 A. The 46-position layout and precise pitch of .1 inch offer ample space for intricate circuitry, while the .14-inch row spacing allows for efficient signal routing. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for various connectivity needs. Elevate your PCB design with this essential component, a must-have in any electronics engineer's toolkit.