391-046-522-208

Heilind Number:EDA391-046-522-208
Manufacturer:EDAC
Manufacturer Number:391-046-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches, it offers seamless integration for up to 46 connections. The straight mount orientation and row spacing of .14 inches make installation a breeze. Rated for an amperage of 3A and with an operating temperature range of -40 to 105°C, this connector guarantees consistent performance even in demanding conditions. Perfect for a wide range of applications, it's a must-have component for your connectivity needs.