391-046-524-101

Heilind Number:EDA391-046-524-101
Manufacturer:EDAC
Manufacturer Number:391-046-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 46 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission up to 3 A. With a pitch of .1 in and row spacing of .14 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial to consumer electronics. Upgrade your setups with this essential connector for seamless and secure circuitry.