391-046-524-102

Heilind Number:EDA391-046-524-102
Manufacturer:EDAC
Manufacturer Number:391-046-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. A single row configuration with 46 positions ensures efficient signal transmission, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is facilitated during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in various industries. Upgrade your PCB setup with this essential component, a must-have in your connectivity toolkit.