391-046-524-201

Heilind Number:EDA391-046-524-201
Manufacturer:EDAC
Manufacturer Number:391-046-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-524-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Engineered for high-performance applications, it features 46 positions with a pitch of .1 inches, ensuring precise and stable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of resilient Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation, installation is seamless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.