391-046-555-207

Heilind Number:EDA391-046-555-207
Manufacturer:EDAC
Manufacturer Number:391-046-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-555-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures a reliable power delivery of up to 3 A. The 46-position design allows for seamless integration into your PCB setup, while the .1-inch pitch and .14-inch row spacing offer optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connections today with this essential component.