391-046-556-201

Heilind Number:EDA391-046-556-201
Manufacturer:EDAC
Manufacturer Number:391-046-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 46 positions with a pitch of .1 inches for efficient signal transmission. The straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is a dependable choice for diverse electronic systems. Upgrade your setup with this essential component, guaranteeing optimal performance and longevity.