391-046-556-202

Heilind Number:EDA391-046-556-202
Manufacturer:EDAC
Manufacturer Number:391-046-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-556-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 46 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have in your PCB connector arsenal. Upgrade your connectivity setup today with this essential component.