391-046-556-204

Heilind Number:EDA391-046-556-204
Manufacturer:EDAC
Manufacturer Number:391-046-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts a double-row design with 46 positions, offering ample room for multiple connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, it provides a secure and stable link between boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB connections with this essential component.