391-047-520-101

Heilind Number:EDA391-047-520-101
Manufacturer:EDAC
Manufacturer Number:391-047-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-520-101

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission, rated for up to 3 A of current. Featuring a single row layout with 47 positions and a .1-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your electronic projects. Trust in its quality and performance to meet your connectivity needs with precision.