391-047-520-102

Heilind Number:EDA391-047-520-102
Manufacturer:EDAC
Manufacturer Number:391-047-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various applications. With a single row layout and a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.14-inch row spacing accommodate precise connections, facilitating seamless data transfer. Featuring 47 positions, this connector offers ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for board-to-board PCB connections.