391-047-520-103

Heilind Number:EDA391-047-520-103
Manufacturer:EDAC
Manufacturer Number:391-047-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-520-103

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector. Designed for seamless integration, this connector features a single row with 47 positions, offering ample connectivity options. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have component for any PCB project.