391-047-520-107

Heilind Number:EDA391-047-520-107
Manufacturer:EDAC
Manufacturer Number:391-047-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it perfect for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With 47 positions on a single row and a pitch of .1 inch, it offers ample room for secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your design with this essential component.