391-047-521-101

Heilind Number:EDA391-047-521-101
Manufacturer:EDAC
Manufacturer Number:391-047-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 47 positions, ensuring efficient data transmission. Made of durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or hobbyist, this black-colored connector is a must-have for your hardware projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.