391-047-521-103

Heilind Number:EDA391-047-521-103
Manufacturer:EDAC
Manufacturer Number:391-047-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for streamlined integration on printed circuit boards, this connector boasts a single row with 47 positions, ensuring ample connectivity options. Crafted with precision, it features copper alloy contacts for reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inch and row spacing of .14 inch, it offers seamless alignment for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to your electronic setup, making it a perfect choice for demanding industrial environments. Upgrade your connectivity solutions with this essential component, perfect for Board to Board PCB connections.