391-047-521-104

Heilind Number:EDA391-047-521-104
Manufacturer:EDAC
Manufacturer Number:391-047-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-521-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Its sleek black design adds a touch of sophistication, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and a total of 47 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the electronics industry. Its straight mount orientation makes installation a breeze, meeting the demands of modern PCB designs seamlessly. Elevate your connectivity solutions with this essential component.