391-047-521-108

Heilind Number:EDA391-047-521-108
Manufacturer:EDAC
Manufacturer Number:391-047-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-521-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 47 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1 inch pitch and .14 inch row spacing provide precision in alignment, while the straight mount orientation simplifies installation. Perfect for various electronic projects, this connector is a must-have for any tech enthusiast.