391-047-522-101

Heilind Number:EDA391-047-522-101
Manufacturer:EDAC
Manufacturer Number:391-047-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-522-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design with 47 positions offers ample connectivity for your devices. Crafted with precision, it boasts copper alloy contacts for optimal signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it guarantees a secure fit. Whether you're assembling a new project or upgrading existing systems, this connector, rated for 3A of current, is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for reliable performance and seamless connectivity in your electronic projects.