391-047-522-102

Heilind Number:EDA391-047-522-102
Manufacturer:EDAC
Manufacturer Number:391-047-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-522-102

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 47 positions, it offers ample room for your connection needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for optimal performance and connectivity.