391-047-522-103

Heilind Number:EDA391-047-522-103
Manufacturer:EDAC
Manufacturer Number:391-047-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers exceptional reliability in diverse environments, with an amperage rating of 3A. Featuring a single row design with 47 positions, it ensures seamless data transfer on your circuit board. The copper alloy contacts and .1 inch pitch guarantee precise and stable connections, while the compact .14 inch row spacing optimizes space utilization. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications in electronics and beyond. Elevate your connectivity game with this essential component.