391-047-522-108

Heilind Number:EDA391-047-522-108
Manufacturer:EDAC
Manufacturer Number:391-047-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-522-108

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 47 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and compact .1 inch pitch make installation a breeze. Elevate your PCB design with this essential component.