391-047-524-101

Heilind Number:EDA391-047-524-101
Manufacturer:EDAC
Manufacturer Number:391-047-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-524-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in various applications. With a single row layout and 47 positions, this connector offers ample space for precise connections. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure fit on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Upgrade your connectivity with this essential component.